B57862L0202H000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57862L0103H000

DigiKey Part Number
495-B57862L0103H000-ND
Manufacturer
Manufacturer Product Number
B57862L0103H000
Description
L862/10K/H 3%
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3988K
Operating Temperature
-40°C ~ 155°C
Power - Max
60 mW
Length - Lead Wire
1.48" (37.50mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead, Epoxy
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
Quote Required, submit request here.