



B57620C5223J062 | |
---|---|
DigiKey Part Number | 495-B57620C5223J062TR-ND - Tape & Reel (TR) 495-B57620C5223J062CT-ND - Cut Tape (CT) 495-B57620C5223J062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57620C5223J062 |
Description | THERMISTOR NTC 22KOHM 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
5 | $2.65000 | $13.25 |
10 | $2.51100 | $25.11 |
25 | $2.33120 | $58.28 |
50 | $2.21280 | $110.64 |
100 | $2.10250 | $210.25 |
500 | $1.88398 | $941.99 |
1,000 | $1.80281 | $1,802.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.50220 | $4,506.60 |
6,000 | $1.44461 | $8,667.66 |
9,000 | $1.41318 | $12,718.62 |
15,000 | $1.37578 | $20,636.70 |
21,000 | $1.35244 | $28,401.24 |
30,000 | $1.32873 | $39,861.90 |