



B57550G1104H000 | |
---|---|
DigiKey Part Number | B57550G1104H000-ND |
Manufacturer | |
Manufacturer Product Number | B57550G1104H000 |
Description | THERM NTC 100KOHM 4072K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57550G1104H000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4072K | |
B25/100 | 4092K | |
Operating Temperature | -55°C ~ 300°C | |
Power - Max | 32 mW | |
Length - Lead Wire | 2.80" (71.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.17000 | $20.17 |
5 | $18.01200 | $90.06 |
10 | $17.18800 | $171.88 |
25 | $16.21720 | $405.43 |
50 | $15.55360 | $777.68 |
100 | $14.94440 | $1,494.44 |
500 | $13.72044 | $6,860.22 |
1,000 | $13.26472 | $13,264.72 |
5,000 | $12.34683 | $61,734.15 |