B57541G1502F000 | |
---|---|
DigiKey Part Number | 495-B57541G1502F000-ND |
Manufacturer | |
Manufacturer Product Number | B57541G1502F000 |
Description | THERMISTOR NTC 5KOHM BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57541G1502F000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3483K | |
B25/100 | 3497K | |
Operating Temperature | -55°C ~ 250°C | |
Power - Max | 18 mW | |
Length - Lead Wire | 0.85" (21.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |