
B57237S479M54 | |
---|---|
DigiKey Part Number | B57237S479M54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57237S479M54 |
Description | ICL 4.7 OHM 20% 5.1A 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4.7 Ohms ±20% 5.1 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S479M54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
R @ 25°C | 4.7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5.1 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.66546 | $6,998.19 |