
B57236S0509M054 | |
---|---|
DigiKey Part Number | 495-B57236S0509M054CT-ND - Cut Tape (CT) 495-B57236S0509M054TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57236S0509M054 |
Description | ICL 5 OHM 20% 4.5A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 4.5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0509M054 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4.5 A | |
R @ Current | 108 mOhms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
5 | $7.50800 | $37.54 |
10 | $7.13700 | $71.37 |
25 | $6.68440 | $167.11 |
50 | $6.37660 | $318.83 |
100 | $6.09580 | $609.58 |
500 | $5.53158 | $2,765.79 |
1,000 | $5.32191 | $5,321.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.47209 | $13,416.27 |
6,000 | $4.32305 | $25,938.30 |
9,000 | $4.24164 | $38,174.76 |
15,000 | $4.14478 | $62,171.70 |