
B57236S0509L002 | |
---|---|
DigiKey Part Number | 495-3051-ND |
Manufacturer | |
Manufacturer Product Number | B57236S0509L002 |
Description | ICL 5 OHM 15% 4.5A 11.5MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±15% 4.5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 4.5 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |