B57231V2153J60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 8,990
Unit Price: $2.96000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8,135
Unit Price: $1.32000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57231V2153J60

DigiKey Part Number
495-2088-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57231V2153J60
Description
THERMISTOR NTC 15KOHM 4390K 0402
Customer Reference
Detailed Description
NTC Thermistor 15k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4390K
B25/75
-
B25/85
4470K
B25/100
4500K
Operating Temperature
-55°C ~ 125°C
Power - Max
150 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes