



B57221V2473J060 | |
---|---|
DigiKey Part Number | 495-75850-2-ND - Tape & Reel (TR) 495-75850-1-ND - Cut Tape (CT) 495-75850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57221V2473J060 |
Description | THERMISTOR NTC 47KOHM 3940K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57221V2473J060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.62400 | $3.12 |
10 | $0.58300 | $5.83 |
25 | $0.53880 | $13.47 |
50 | $0.50740 | $25.37 |
100 | $0.47870 | $47.87 |
500 | $0.42122 | $210.61 |
1,000 | $0.39988 | $399.88 |
5,000 | $0.35719 | $1,785.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.30381 | $3,038.10 |
20,000 | $0.29090 | $5,818.00 |
30,000 | $0.28385 | $8,515.50 |
50,000 | $0.27548 | $13,774.00 |
70,000 | $0.27026 | $18,918.20 |
100,000 | $0.26495 | $26,495.00 |
250,000 | $0.25237 | $63,092.50 |