B57153S0160M054
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57213P0600M301

DigiKey Part Number
495-B57213P0600M301-ND
Manufacturer
Manufacturer Product Number
B57213P0600M301
Description
NTC THERMISTOR ICL P13/60
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 0.695 Ohms ±20% 0.571" (14.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57213P0600M301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
*
Packaging
Bulk
Part Status
Active
R @ 25°C
0.695 Ohms
Tolerance
±20%
R @ Current
2 Ohms
Diameter
0.571" (14.50mm)
Grade
-
Approval Agency
CQC, IEC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$4.18721$8,374.42