
B57211P0809M351 | |
---|---|
DigiKey Part Number | B57211P0809M351-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57211P0809M351 |
Description | ICL 8 OHM 20% 4A 13MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 8 Ohms ±20% 4 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57211P0809M351 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
R @ 25°C | 8 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 159 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.10688 | $4,660.32 |