
B57211P0470M301 | |
---|---|
DigiKey Part Number | 495-77304-ND |
Manufacturer | |
Manufacturer Product Number | B57211P0470M301 |
Description | ICL 47 OHM 20% 2A 13MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 47 Ohms ±20% 2 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57211P0470M301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 47 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 615 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
5 | $6.37200 | $31.86 |
10 | $5.87800 | $58.78 |
50 | $4.87500 | $243.75 |
100 | $4.49710 | $449.71 |
250 | $4.04224 | $1,010.56 |
500 | $3.72794 | $1,863.97 |
1,000 | $3.43653 | $3,436.53 |
5,000 | $2.99439 | $14,971.95 |