B43707 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43707A9109M600

DigiKey Part Number
495-B43707A9109M600-ND
Manufacturer
Manufacturer Product Number
B43707A9109M600
Description
CAP ALUM 10000UF 20% 400V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
B43707A9109M600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
12mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
22.9 A @ 100 Hz
Impedance
20 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.028" Dia (76.90mm)
Height - Seated (Max)
5.185" (131.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$878.44000$878.44
16$762.31438$12,197.03
Manufacturers Standard Package