Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43727A5188M600

DigiKey Part Number
495-B43727A5188M600-ND
Manufacturer
Manufacturer Product Number
B43727A5188M600
Description
CAP ALUM 1800UF 20% 450V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 60mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
B43727A5188M600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
60mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.11 A @ 100 Hz
Impedance
90 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.031" Dia (51.60mm)
Height - Seated (Max)
3.217" (81.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$320.64000$320.64
36$236.58083$8,516.91
Manufacturers Standard Package