B43733B.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43712A9688M000

DigiKey Part Number
495-B43712A9688M000-ND
Manufacturer
Manufacturer Product Number
B43712A9688M000
Description
CAP ALUM 6800UF 20% 400V SCREW
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
20mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
15.9 A @ 100 Hz
Impedance
32 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.027" Dia (76.90mm)
Height - Seated (Max)
5.185" (131.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$970.38000$970.38
16$854.17500$13,666.80
Manufacturers Standard Package