
B43705A5568M050 | |
---|---|
DigiKey Part Number | 495-B43705A5568M050-ND |
Manufacturer | |
Manufacturer Product Number | B43705A5568M050 |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22.9 A @ 100 Hz | |
Impedance | 32 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.028" Dia (76.90mm) | |
Height - Seated (Max) | 5.677" (144.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,254.72000 | $1,254.72 |
16 | $1,065.90063 | $17,054.41 |