
B43657C5787M057 | |
---|---|
DigiKey Part Number | 495-B43657C5787M057-ND |
Manufacturer | |
Manufacturer Product Number | B43657C5787M057 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 780 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.2 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 3.248" (82.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $152.48000 | $152.48 |
45 | $98.91889 | $4,451.35 |
90 | $97.29300 | $8,756.37 |