
B43516B0827M060 | |
---|---|
DigiKey Part Number | 495-B43516B0827M060-ND |
Manufacturer | |
Manufacturer Product Number | B43516B0827M060 |
Description | 4-PIN SNAP-IN 820UF 420V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 130mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.24 A @ 120 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
132 | $91.39462 | $12,064.09 |