B40700A5128M002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $21.01400
Datasheet
New at DigiKey
B40700A5128M001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40700A5128M002

DigiKey Part Number
495-B40700A5128M002-ND
Manufacturer
Manufacturer Product Number
B40700A5128M002
Description
HYBRID POLYMER SOLDERING STAR 12
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1200 µF 25 V Aluminum - Polymer Capacitors Radial, Can - Mounting Ring - 4 Lead 5.4mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
5.4mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ High Frequency
8.5 A @ 20 kHz
Lead Spacing
0.571" (14.50mm)
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
1.102" (28.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Mounting Ring - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,840$21.01400$80,693.76