


B57354V5104J160 | |
|---|---|
DigiKey Part Number | 495-B57354V5104J160TR-ND - Tape & Reel (TR) 495-B57354V5104J160CT-ND - Cut Tape (CT) 495-B57354V5104J160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57354V5104J160 |
Description | NTC THERMISTOR 0603 100K J60 B-4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57354V5104J160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.38900 | $13.89 |
| 25 | $1.23000 | $30.75 |
| 100 | $1.05070 | $105.07 |
| 250 | $0.96588 | $241.47 |
| 500 | $0.91456 | $457.28 |
| 1,000 | $0.87238 | $872.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.72514 | $2,900.56 |
| 8,000 | $0.70404 | $5,632.32 |
| 12,000 | $0.69348 | $8,321.76 |
| 20,000 | $0.68178 | $13,635.60 |
| 28,000 | $0.67494 | $18,898.32 |
| 40,000 | $0.66836 | $26,734.40 |

