
B43658A0497M050 | |
---|---|
DigiKey Part Number | 495-B43658A0497M050-ND |
Manufacturer | |
Manufacturer Product Number | B43658A0497M050 |
Description | SNAP IN 490UF 475V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 490 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 475 V | |
ESR (Equivalent Series Resistance) | 370mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.81 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | $77.57138 | $24,822.84 |