
B43544E7107M002 | |
---|---|
DigiKey Part Number | 495-B43544E7107M002-ND |
Manufacturer | |
Manufacturer Product Number | B43544E7107M002 |
Description | CAP ALUM 100UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 1.16Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 1.16Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 100 Hz | |
Impedance | 1.81 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.44000 | $71.44 |
10 | $51.08100 | $510.81 |
80 | $40.81488 | $3,265.19 |
160 | $38.47931 | $6,156.69 |
560 | $38.32484 | $21,461.91 |