B43512A5158M067 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $143.48098
Datasheet
New at DigiKey
B43512A0108M067
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43512A5158M067

DigiKey Part Number
495-B43512A5158M067-ND
Manufacturer
Manufacturer Product Number
B43512A5158M067
Description
4-PIN SNAP-IN 1500UF 450V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1.5 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 75mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
75mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.56 A @ 100 Hz
Impedance
120 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.622" (92.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
132$143.48098$18,939.49