B43504A2687M002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
M002 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43504A2687M002

DigiKey Part Number
B43504A2687M002-ND
Manufacturer
Manufacturer Product Number
B43504A2687M002
Description
CAP ALUM 680UF 20% 250V SNAP TH
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 190mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
190mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.1 A @ 100 Hz
Impedance
230 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes