B41821-SERIES-12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41896D7108M009

DigiKey Part Number
495-B41896D7108M009TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41896D7108M009
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 10kHz 7000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
30mOhm @ 10kHz
Lifetime @ Temp.
7000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
2.86 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,600$8.91817$32,105.41