MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0274K289

DigiKey Part Number
B32529C0274K289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0274K289
Description
CAP FILM 0.27UF 10% RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.27 µF Film Capacitor Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
-
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,800$0.75187$8,120.20
Manufacturers Standard Package