
B41607B7278M9 | |
---|---|
DigiKey Part Number | 495-B41607B7278M9-ND |
Manufacturer | |
Manufacturer Product Number | B41607B7278M9 |
Description | CAP ALUM 2700UF 20% 40V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 21mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 9.7 A @ 10 kHz | |
Lead Spacing | 0.331" (8.40mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |