B41252 25.4mm dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41231B5688M000

DigiKey Part Number
B41231B5688M000-ND
Manufacturer
Manufacturer Product Number
B41231B5688M000
Description
CAP ALUM 6800UF 20% 25V SNAP TH
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.15 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.71000$19.71
10$13.09700$130.97
50$10.35400$517.70
130$9.19946$1,195.93
520$7.97004$4,144.42
1,040$7.50667$7,806.94
2,600$7.42274$19,299.12
Manufacturers Standard Package