B41231A8129M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B41231A8129M
ALU_Snap-in

B41231A8129M000

DigiKey Part Number
495-6152-ND
Manufacturer
Manufacturer Product Number
B41231A8129M000
Description
CAP ALUM 12000UF 20% 63V SNAP TH
Customer Reference
Detailed Description
12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.83 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$76.69000$76.69
10$55.03800$550.38
60$45.31383$2,718.83
120$42.63492$5,116.19
540$41.83915$22,593.14
Manufacturers Standard Package