
B40930A7337M000 | |
---|---|
DigiKey Part Number | 495-B40930A7337M000TR-ND - Tape & Reel (TR) 495-B40930A7337M000CT-ND - Cut Tape (CT) 495-B40930A7337M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40930A7337M000 |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40930A7337M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.61000 | $24.61 |
10 | $16.43900 | $164.39 |
50 | $13.05440 | $652.72 |
100 | $11.98660 | $1,198.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.08862 | $4,544.31 |
1,000 | $8.57198 | $8,571.98 |
1,500 | $8.56397 | $12,845.95 |