B40921A5567M000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40921A7397M000

DigiKey Part Number
495-B40921A7397M000TR-ND - Tape & Reel (TR)
495-B40921A7397M000CT-ND - Cut Tape (CT)
495-B40921A7397M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40921A7397M000
Description
CAP ALUMHYB 390UF 20% 35V SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B40921A7397M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
In-Stock: 1,013
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.86000$25.86
10$17.37400$173.74
50$13.83060$691.53
100$12.71310$1,271.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.66156$4,830.78
1,000$9.17333$9,173.33
Manufacturers Standard Package