B40740B8517M011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $29.16137
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $29.16137
Datasheet
New Product
B40740B8397M001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40740B8517M011

DigiKey Part Number
495-B40740B8517M011-ND
Manufacturer
Manufacturer Product Number
B40740B8517M011
Description
HYBRID POLYMER SOLDERING STAR 51
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
510 µF 63 V Aluminum - Polymer Capacitors Radial, Can - Mounting Ring - 4 Lead 5.7mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
510 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
5.7mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ High Frequency
11.5 A @ 20 kHz
Lead Spacing
0.571" (14.50mm)
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Mounting Ring - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,840$29.16137$111,979.66