B40620A7188M001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40620A7118M001

DigiKey Part Number
495-B40620A7118M001-ND
Manufacturer
Manufacturer Product Number
B40620A7118M001
Description
CAP ALUM HYBRID 1.1MF 20% 35V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.1 mF 35 V Aluminum - Polymer Capacitors Axial, Can 5.3mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
1.1 mF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
5.3mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
9 A @ 20 kHz
Lead Spacing
-
Size / Dimension
0.551" Dia x 0.984" L (14.00mm x 25.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,819
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.10000$53.10
10$37.28300$372.83
50$30.75480$1,537.74
200$26.98820$5,397.64
600$26.39042$15,834.25
Manufacturers Standard Package