MFR Recommended

B82450A1344C000 | |
|---|---|
DigiKey Part Number | 495-B82450A1344C000TR-ND - Tape & Reel (TR) 495-B82450A1344C000CT-ND - Cut Tape (CT) 495-B82450A1344C000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82450A1344C000 |
Description | RFID ANTENNA 125KHZ SMD |
Customer Reference | |
Detailed Description | RFID Antenna 125kHz |
Datasheet | Datasheet |
EDA/CAD Models | B82450A1344C000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Frequency | 125kHz | |
Features | - | |
Size / Dimension | 3.20mm L x 2.50mm W x 2.20mm H | |
Grade | Automotive | |
Qualification | AEC-Q200 |


