
B32923C3684M026 | |
|---|---|
DigiKey Part Number | 495-B32923C3684M026-ND |
Manufacturer | |
Manufacturer Product Number | B32923C3684M026 |
Description | FILM CAP MKP X2 0.68UF 20% 305VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins - Long Leads | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.66200 | $46.62 |
| 50 | $3.61580 | $180.79 |
| 350 | $2.85051 | $997.68 |
| 700 | $2.66483 | $1,865.38 |
| 1,050 | $2.57184 | $2,700.43 |
| 2,800 | $2.38620 | $6,681.36 |
| 5,250 | $2.29143 | $12,030.01 |

