
B32923C3105M289 | |
|---|---|
DigiKey Part Number | 495-B32923C3105M289CT-ND - Cut Tape (CT) 495-B32923C3105M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32923C3105M289 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3105M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.65900 | $66.59 |
| 50 | $5.24360 | $262.18 |
| 100 | $4.80630 | $480.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | $3.85700 | $1,427.09 |
| 740 | $3.62746 | $2,684.32 |
| 1,110 | $3.51266 | $3,899.05 |
| 1,850 | $3.38535 | $6,262.90 |
| 2,590 | $3.31092 | $8,575.28 |
| 3,700 | $3.23934 | $11,985.56 |

