B32xx2, B811xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3224M289

DigiKey Part Number
495-B32922C3224M289CT-ND - Cut Tape (CT)
495-B32922C3224M289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32922C3224M289
Description
CAP FILM 0.22UF 20% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3224M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,048
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.21900$32.19
50$2.44680$122.34
100$2.20790$220.79
Tape & Box (TB)
QuantityUnit PriceExt Price
830$1.52289$1,264.00
1,660$1.42673$2,368.37
2,490$1.37862$3,432.76
4,150$1.32529$5,499.95
5,810$1.29413$7,518.90
8,300$1.26415$10,492.45
9,960$1.24993$12,449.30
19,920$1.20209$23,945.63
20,750$1.19955$24,890.66
Manufacturers Standard Package