B32922C3223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3223M289

DigiKey Part Number
495-4865-1-ND - Cut Tape (CT)
495-4865-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32922C3223M289
Description
CAP FILM 0.022UF 20% 630VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.69000$4.69
Tape & Box (TB)
QuantityUnit PriceExt Price
4,680$1.10597$5,175.94
Manufacturers Standard Package