MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32921C3223K289

DigiKey Part Number
495-B32921C3223K289CT-ND - Cut Tape (CT)
495-B32921C3223K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32921C3223K289
Description
CAP FILM 0.022UF 10% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,529
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.60300$26.03
50$1.95260$97.63
100$1.75220$175.22
500$1.41624$708.12
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.16810$1,168.10
2,000$1.09207$2,184.14
3,000$1.05399$3,161.97
5,000$1.01183$5,059.15
7,000$0.98716$6,910.12
10,000$0.96345$9,634.50
12,000$0.95222$11,426.64
24,000$0.91437$21,944.88
25,000$0.91237$22,809.25
Manufacturers Standard Package