
B32916A5475M000 | |
---|---|
DigiKey Part Number | 495-6676-ND |
Manufacturer | |
Manufacturer Product Number | B32916A5475M000 |
Description | CAP FILM 4.7UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ±20% | |
Voltage Rating - AC | 530V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.39000 | $158.39 |
10 | $122.13900 | $1,221.39 |
50 | $105.23540 | $5,261.77 |
100 | $99.46480 | $9,946.48 |
500 | $92.69398 | $46,346.99 |