
B32778G5606K000 | |
---|---|
DigiKey Part Number | B32778G5606K000-ND |
Manufacturer | |
Manufacturer Product Number | B32778G5606K000 |
Description | CAP FILM 60UF 575VDC RAD 4 LEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 575V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32778G5606K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 575V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | $87.03661 | $24,370.25 |