B32774X4505K000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32774X5405K000

DigiKey Part Number
495-B32774X5405K000-ND
Manufacturer
Manufacturer Product Number
B32774X5405K000
Description
CAP FILM 4UF 10% 600VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32774X5405K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
22 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,106
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.93000$15.93
10$10.82200$108.22
50$8.79560$439.78
100$8.16990$816.99
588$7.02920$4,133.17
1,176$6.71619$7,898.24
2,940$6.38559$18,773.63
5,292$6.21412$32,885.12
Manufacturers Standard Package