
B32672Z5224J000 | |
---|---|
DigiKey Part Number | 495-B32672Z5224J000-ND |
Manufacturer | |
Manufacturer Product Number | B32672Z5224J000 |
Description | CAP FILM 0.22UF 5% 520VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 277V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z5224J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 277V | |
Voltage Rating - DC | 520V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.58099 | $6,323.96 |