
B32654A2104J000 | |
---|---|
DigiKey Part Number | 495-B32654A2104J000-ND |
Manufacturer | |
Manufacturer Product Number | B32654A2104J000 |
Description | CAP FILM 0.1UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A2104J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.866" W (31.50mm x 22.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.49000 | $45.49 |
10 | $33.27900 | $332.79 |
50 | $28.40340 | $1,420.17 |
160 | $26.02731 | $4,164.37 |
640 | $24.04309 | $15,387.58 |
1,120 | $23.43639 | $26,248.76 |
2,560 | $22.69742 | $58,105.40 |