
B32654A1683K000 | |
---|---|
DigiKey Part Number | 495-77152-ND |
Manufacturer | |
Manufacturer Product Number | B32654A1683K000 |
Description | CAP FILM 0.068UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A1683K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.39000 | $18.39 |
10 | $13.10500 | $131.05 |
50 | $10.70060 | $535.03 |
320 | $8.77191 | $2,807.01 |
640 | $8.21883 | $5,260.05 |
1,280 | $7.73733 | $9,903.78 |
2,560 | $7.31757 | $18,732.98 |
5,120 | $6.95125 | $35,590.40 |