B32654 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32654A2223J000

DigiKey Part Number
495-75590-ND
Manufacturer
Manufacturer Product Number
B32654A2223J000
Description
CAP FILM 0.022UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32654A2223J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.05000$19.05
10$13.12100$131.21
50$10.76960$538.48
320$9.09728$2,911.13
640$8.66530$5,545.79
1,280$8.30959$10,636.28
2,560$8.01666$20,522.65
5,120$7.84458$40,164.25
Manufacturers Standard Package