B32653 Series 26.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32653A3105J000

DigiKey Part Number
495-B32653A3105J000-ND
Manufacturer
Manufacturer Product Number
B32653A3105J000
Description
CAP FILM 1UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32653A3105J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,103
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.62000$14.62
10$10.31300$103.13
50$8.37020$418.51
100$7.71920$771.92
540$6.47346$3,495.67
1,080$6.07264$6,558.45
2,700$5.62116$15,177.13
5,400$5.32990$28,781.46
Manufacturers Standard Package