MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652J1103J289

DigiKey Part Number
B32652J1103J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32652J1103J289
Description
CAP FILM 10000PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32652J1103J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,560$2.72073$6,965.07
Manufacturers Standard Package