
B32652A6154J289 | |
|---|---|
DigiKey Part Number | 495-B32652A6154J289CT-ND - Cut Tape (CT) 495-B32652A6154J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32652A6154J289 |
Description | CAP FILM 0.15UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A6154J289 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.18300 | $61.83 |
| 50 | $4.84740 | $242.37 |
| 100 | $4.43630 | $443.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | $3.35775 | $2,283.27 |
| 1,360 | $3.17586 | $4,319.17 |
| 2,040 | $3.08475 | $6,292.89 |
| 3,400 | $2.98378 | $10,144.85 |
| 4,760 | $2.92475 | $13,921.81 |
| 6,800 | $2.86795 | $19,502.06 |

