0.082 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32643H0823J000

DigiKey Part Number
495-B32643H0823J000-ND
Manufacturer
Manufacturer Product Number
B32643H0823J000
Description
82NF 5% 1000V MMKP BOXED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.082 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
600V
Applications
Automotive
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,954
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.84000$11.84
10$7.84300$78.43
50$6.25160$312.58
100$5.76080$576.08
510$4.92275$2,510.60
1,020$4.66724$4,760.58
2,550$4.39753$11,213.70
5,100$4.23489$21,597.94
Manufacturers Standard Package